
RG2012P-203-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-203-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-203-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-203-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-203-D-T5 |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-203-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.32760 | kr.8.19 |
| 50 | kr.0.30960 | kr.15.48 |
| 100 | kr.0.29220 | kr.29.22 |
| 250 | kr.0.27116 | kr.67.79 |
| 500 | kr.0.25658 | kr.128.29 |
| 1.000 | kr.0.24304 | kr.243.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23141 | kr.1,157.05 |
| 10.000 | kr.0.18515 | kr.1,851.50 |
| 15.000 | kr.0.18422 | kr.2,763.30 |
| 25.000 | kr.0.18316 | kr.4,579.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


