
RG2012P-185-B-T5 | |
|---|---|
DigiKey Part Number | 408-2026-2-ND - Tape & Reel (TR) 408-2026-1-ND - Cut Tape (CT) 408-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-185-B-T5 |
Description | RES 1.8M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-185-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.89000 | kr.22.25 |
| 50 | kr.0.84200 | kr.42.10 |
| 100 | kr.0.79500 | kr.79.50 |
| 250 | kr.0.73872 | kr.184.68 |
| 500 | kr.0.69994 | kr.349.97 |
| 1.000 | kr.0.66469 | kr.664.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64709 | kr.3,235.45 |
| 10.000 | kr.0.62067 | kr.6,206.70 |
| 15.000 | kr.0.60667 | kr.9,100.05 |
| 25.000 | kr.0.59046 | kr.14,761.50 |
| 35.000 | kr.0.58060 | kr.20,321.00 |
| 50.000 | kr.0.57083 | kr.28,541.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

