RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-183-D-T5

DigiKey Part Number
408-RG2012P-183-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-183-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-183-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-183-D-T5
Description
RES SMD 18K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-183-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
25kr.0.32520kr.8.13
50kr.0.30720kr.15.36
100kr.0.28990kr.28.99
250kr.0.26904kr.67.26
500kr.0.25460kr.127.30
1.000kr.0.24115kr.241.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22962kr.1,148.10
10.000kr.0.21943kr.2,194.30
15.000kr.0.21400kr.3,210.00
25.000kr.0.18840kr.4,710.00
35.000kr.0.18774kr.6,570.90
50.000kr.0.18710kr.9,355.00
60.000kr.0.18680kr.11,208.00
120.000kr.0.18573kr.22,287.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000