
| RG2012P-183-D-T5 | |
|---|---|
| DigiKey Part Number | 408-RG2012P-183-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-183-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-183-D-T5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG2012P-183-D-T5 | 
| Description | RES SMD 18K OHM 0.5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 18 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG2012P-183-D-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.35200 | kr.3.52 | 
| 25 | kr.0.32520 | kr.8.13 | 
| 50 | kr.0.30720 | kr.15.36 | 
| 100 | kr.0.28990 | kr.28.99 | 
| 250 | kr.0.26904 | kr.67.26 | 
| 500 | kr.0.25460 | kr.127.30 | 
| 1.000 | kr.0.24115 | kr.241.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.22962 | kr.1,148.10 | 
| 10.000 | kr.0.21943 | kr.2,194.30 | 
| 15.000 | kr.0.21400 | kr.3,210.00 | 
| 25.000 | kr.0.18840 | kr.4,710.00 | 
| 35.000 | kr.0.18774 | kr.6,570.90 | 
| 50.000 | kr.0.18710 | kr.9,355.00 | 
| 60.000 | kr.0.18680 | kr.11,208.00 | 
| 120.000 | kr.0.18573 | kr.22,287.60 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark