
RG2012P-183-B-T5 | |
|---|---|
DigiKey Part Number | RG20P18.0KBTR-ND - Tape & Reel (TR) RG20P18.0KBCT-ND - Cut Tape (CT) RG20P18.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-183-B-T5 |
Description | RES SMD 18K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-183-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.51600 | kr.25.80 |
| 100 | kr.0.48750 | kr.48.75 |
| 250 | kr.0.45216 | kr.113.04 |
| 500 | kr.0.42808 | kr.214.04 |
| 1.000 | kr.0.40595 | kr.405.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39368 | kr.1,968.40 |
| 10.000 | kr.0.37688 | kr.3,768.80 |
| 15.000 | kr.0.36797 | kr.5,519.55 |
| 25.000 | kr.0.35762 | kr.8,940.50 |
| 35.000 | kr.0.35132 | kr.12,296.20 |
| 50.000 | kr.0.34507 | kr.17,253.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


