RG2012P-1273-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.020
Unit Price: kr.2.50000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.18320
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.386
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.34164
Datasheet

Upgrade


YAGEO
In Stock: 21
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet
127 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-1273-D-T5

DigiKey Part Number
RG2012P-1273-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-1273-D-T5
Description
RES SMD 127K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
127 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-1273-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-1273-W-T1Susumu0RG2012N-1273-W-T1-NDkr.1.91903Upgrade
RG2012P-1273-W-T5Susumu0RG2012P-1273-W-T5-NDkr.1.13395Upgrade
2176094-5TE Connectivity Passive Product1.020A110745CT-NDkr.2.50000Direct
RT0805DRD07127KLYAGEO0RT0805DRD07127KL-NDkr.0.18320Direct
ERA-6AEB1273VPanasonic Industry6.38610-ERA-6AEB1273VCT-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21488kr.1,074.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.21488
Unit Price with VAT:kr.0.26860