RG2012P-1180-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.91603
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.82477
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.88019
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.44474
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.5.66093
Datasheet
RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-1180-W-T5

DigiKey Part Number
RG2012P-1180-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-1180-W-T5
Description
RES SMD 118 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-1180-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.13219kr.5,660.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.13219
Unit Price with VAT:kr.1.41524