RG2012N-821-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.5.60786
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91530
Datasheet
820 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-821-B-T5

DigiKey Part Number
RG2012N-821-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-821-B-T5
Description
RES SMD 820 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-821-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-821-W-T5Susumu0RG2012N-821-W-T5-NDkr.2.13544Parametric Equivalent
RG2012V-821-B-T5Susumu0RG2012V-821-B-T5-NDkr.5.17648Parametric Equivalent
RG2012V-821-W-T1Susumu0RG2012V-821-W-T1-NDkr.6.38432Parametric Equivalent
RG2012V-821-W-T5Susumu0RG2012V-821-W-T5-NDkr.5.60786Parametric Equivalent
RT0805WRB07820RLYAGEO0RT0805WRB07820RL-NDkr.3.86367Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.45171kr.7,258.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.45171
Unit Price with VAT:kr.1.81464