RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-8061-W-T5

DigiKey Part Number
408-RG2012N-8061-W-T5TR-ND - Tape & Reel (TR)
408-RG2012N-8061-W-T5CT-ND - Cut Tape (CT)
408-RG2012N-8061-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-8061-W-T5
Description
RES SMD 8.06KOHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-8061-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.3.17400kr.31.74
25kr.2.94400kr.73.60
50kr.2.78140kr.139.07
100kr.2.63170kr.263.17
250kr.2.45272kr.613.18
500kr.2.33178kr.1,165.89
1.000kr.2.22317kr.2,223.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.99680kr.9,984.00
25.000kr.1.98936kr.49,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000