
RG2012N-8061-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-8061-W-T5TR-ND - Tape & Reel (TR) 408-RG2012N-8061-W-T5CT-ND - Cut Tape (CT) 408-RG2012N-8061-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-8061-W-T5 |
Description | RES SMD 8.06KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-8061-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.30300 | kr.33.03 |
| 25 | kr.3.06080 | kr.76.52 |
| 50 | kr.2.89360 | kr.144.68 |
| 100 | kr.2.73760 | kr.273.76 |
| 250 | kr.2.55120 | kr.637.80 |
| 500 | kr.2.42544 | kr.1,212.72 |
| 1.000 | kr.2.31245 | kr.2,312.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.27515 | kr.11,375.75 |
| 10.000 | kr.2.19291 | kr.21,929.10 |
| 15.000 | kr.2.14958 | kr.32,243.70 |
| 25.000 | kr.2.09964 | kr.52,491.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

