
RG2012N-623-W-T1 | |
|---|---|
DigiKey Part Number | RG20N62.0KWTR-ND - Tape & Reel (TR) RG20N62.0KWCT-ND - Cut Tape (CT) RG20N62.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-623-W-T1 |
Description | RES SMD 62K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-623-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.45500 | kr.34.55 |
| 25 | kr.3.20560 | kr.80.14 |
| 50 | kr.3.02920 | kr.151.46 |
| 100 | kr.2.86570 | kr.286.57 |
| 250 | kr.2.67144 | kr.667.86 |
| 500 | kr.2.54006 | kr.1,270.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62971 | kr.2,629.71 |
| 2.000 | kr.2.51540 | kr.5,030.80 |
| 3.000 | kr.2.45459 | kr.7,363.77 |
| 5.000 | kr.2.38400 | kr.11,920.00 |
| 7.000 | kr.2.34099 | kr.16,386.93 |
| 10.000 | kr.2.29828 | kr.22,982.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

