RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-561-W-T1

DigiKey Part Number
RG20N560WTR-ND - Tape & Reel (TR)
RG20N560WCT-ND - Cut Tape (CT)
RG20N560WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-561-W-T1
Description
RES SMD 560 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-561-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.32200kr.33.22
25kr.3.08240kr.77.06
50kr.2.91200kr.145.60
100kr.2.75520kr.275.52
250kr.2.56820kr.642.05
500kr.2.44198kr.1,220.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.49158kr.2,491.58
2.000kr.2.18848kr.4,376.96
3.000kr.2.16932kr.6,507.96
5.000kr.2.14895kr.10,744.75
7.000kr.2.13942kr.14,975.94
10.000kr.2.12999kr.21,299.90
12.000kr.2.12047kr.25,445.64
24.000kr.2.08920kr.50,140.80
25.000kr.2.08543kr.52,135.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250