
RG2012N-513-W-T1 | |
|---|---|
DigiKey Part Number  | RG20N51.0KWTR-ND - Tape & Reel (TR) RG20N51.0KWCT-ND - Cut Tape (CT) RG20N51.0KWDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG2012N-513-W-T1  | 
Description  | RES SMD 51K OHM 0.05% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 51 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG2012N-513-W-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.3.32200 | kr.33.22 | 
| 25 | kr.3.08240 | kr.77.06 | 
| 50 | kr.2.91200 | kr.145.60 | 
| 100 | kr.2.75520 | kr.275.52 | 
| 250 | kr.2.56820 | kr.642.05 | 
| 500 | kr.2.44198 | kr.1,220.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.42733 | kr.2,427.33 | 
| 2.000 | kr.2.33498 | kr.4,669.96 | 
| 3.000 | kr.2.30869 | kr.6,926.07 | 
| 5.000 | kr.2.25880 | kr.11,294.00 | 
| 7.000 | kr.2.21805 | kr.15,526.35 | 
| 10.000 | kr.2.16291 | kr.21,629.10 | 
| 12.000 | kr.2.15665 | kr.25,879.80 | 
| 24.000 | kr.2.08920 | kr.50,140.80 | 
| 25.000 | kr.2.08543 | kr.52,135.75 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 

