
RG2012N-4990-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-4990-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-4990-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-4990-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-4990-B-T5 |
Description | RES SMD 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-4990-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.09720 | kr.52.43 |
| 50 | kr.1.98180 | kr.99.09 |
| 100 | kr.1.87410 | kr.187.41 |
| 250 | kr.1.74428 | kr.436.07 |
| 500 | kr.1.65652 | kr.828.26 |
| 1.000 | kr.1.57733 | kr.1,577.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.54668 | kr.7,733.40 |
| 10.000 | kr.1.48855 | kr.14,885.50 |
| 15.000 | kr.1.45786 | kr.21,867.90 |
| 25.000 | kr.1.42245 | kr.35,561.25 |
| 35.000 | kr.1.40098 | kr.49,034.30 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

