RG2012N-472-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet

Direct


Panasonic Industry
In Stock: 15.970
Unit Price: kr.3.49000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.4.58254
Datasheet
4.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-472-W-T1

DigiKey Part Number
RG20N4.7KWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-472-W-T1
Description
RES SMD 4.7K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-472-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-472-W-T5Susumu0RG2012N-472-W-T5-NDkr.1.80766Parametric Equivalent
RG2012V-472-P-T1Susumu0RG2012V4.7KPTR-NDkr.6.81569Parametric Equivalent
RG2012V-472-W-T1Susumu0RG2012V-472-W-T1-NDkr.6.38432Parametric Equivalent
RG2012V-472-W-T5Susumu0RG2012V-472-W-T5-NDkr.6.33346Parametric Equivalent
ERA-6ARW472VPanasonic Industry15.970P4.7KBSCT-NDkr.3.49000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.46823kr.2,468.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.46823
Unit Price with VAT:kr.3.08529