Parametric Equivalent

RG2012N-3743-W-T5 | |
|---|---|
DigiKey Part Number  | RG2012N-3743-W-T5-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RG2012N-3743-W-T5  | 
Description  | RES SMD 374K OHM 0.05% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 374 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG2012N-3743-W-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.82477 | kr.9,123.85 | 
| Unit Price without VAT: | kr.1.82477 | 
|---|---|
| Unit Price with VAT: | kr.2.28096 | 


