
RG2012N-302-W-T1 | |
|---|---|
DigiKey Part Number | RG20N3.0KWTR-ND - Tape & Reel (TR) RG20N3.0KWCT-ND - Cut Tape (CT) RG20N3.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-302-W-T1 |
Description | RES SMD 3K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-302-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.49300 | kr.34.93 |
| 25 | kr.3.24080 | kr.81.02 |
| 50 | kr.3.06260 | kr.153.13 |
| 100 | kr.2.89730 | kr.289.73 |
| 250 | kr.2.70092 | kr.675.23 |
| 500 | kr.2.56810 | kr.1,284.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.65874 | kr.2,658.74 |
| 2.000 | kr.2.54317 | kr.5,086.34 |
| 3.000 | kr.2.48170 | kr.7,445.10 |
| 5.000 | kr.2.41033 | kr.12,051.65 |
| 7.000 | kr.2.36684 | kr.16,567.88 |
| 10.000 | kr.2.32365 | kr.23,236.50 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

