
RG2012N-243-W-T1 | |
---|---|
DigiKey Part Number | RG20N24.0KWTR-ND - Tape & Reel (TR) RG20N24.0KWCT-ND - Cut Tape (CT) RG20N24.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-243-W-T1 |
Description | RES SMD 24K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-243-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.3.32200 | kr.33.22 |
25 | kr.3.08240 | kr.77.06 |
50 | kr.2.91200 | kr.145.60 |
100 | kr.2.75520 | kr.275.52 |
250 | kr.2.56820 | kr.642.05 |
500 | kr.2.44198 | kr.1,220.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.49158 | kr.2,491.58 |
2.000 | kr.2.38330 | kr.4,766.60 |
3.000 | kr.2.32570 | kr.6,977.10 |
5.000 | kr.2.25880 | kr.11,294.00 |
7.000 | kr.2.21805 | kr.15,526.35 |
10.000 | kr.2.16291 | kr.21,629.10 |
12.000 | kr.2.15665 | kr.25,879.80 |
24.000 | kr.2.08920 | kr.50,140.80 |
25.000 | kr.2.08543 | kr.52,135.75 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |