
| RG2012N-223-W-T1 | |
|---|---|
| DigiKey Part Number | RG20N22.0KWTR-ND - Tape & Reel (TR) RG20N22.0KWCT-ND - Cut Tape (CT) RG20N22.0KWDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG2012N-223-W-T1 | 
| Description | RES SMD 22K OHM 0.05% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG2012N-223-W-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.3.32200 | kr.33.22 | 
| 25 | kr.2.90320 | kr.72.58 | 
| 50 | kr.2.75460 | kr.137.73 | 
| 100 | kr.2.59200 | kr.259.20 | 
| 250 | kr.2.55028 | kr.637.57 | 
| 500 | kr.2.44198 | kr.1,220.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.30669 | kr.2,306.69 | 
| 2.000 | kr.2.26839 | kr.4,536.78 | 
| 3.000 | kr.2.21911 | kr.6,657.33 | 
| 5.000 | kr.2.20847 | kr.11,042.35 | 
| 7.000 | kr.2.20210 | kr.15,414.70 | 
| 10.000 | kr.2.17757 | kr.21,775.70 | 
| 12.000 | kr.2.15790 | kr.25,894.80 | 
| 24.000 | kr.2.08920 | kr.50,140.80 | 
| 25.000 | kr.2.08543 | kr.52,135.75 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark