200 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-201-W-T5

DigiKey Part Number
408-RG2012N-201-W-T5TR-ND - Tape & Reel (TR)
408-RG2012N-201-W-T5CT-ND - Cut Tape (CT)
408-RG2012N-201-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-201-W-T5
Description
RES SMD 200 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-201-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-201-W-T1Susumu6.352RG20N200WCT-NDkr.2.86000Parametric Equivalent
In-Stock: 3.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.30300kr.33.03
25kr.3.06080kr.76.52
50kr.2.89360kr.144.68
100kr.2.73760kr.273.76
250kr.2.55120kr.637.80
500kr.2.42544kr.1,212.72
1.000kr.2.31245kr.2,312.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.27515kr.11,375.75
10.000kr.2.19291kr.21,929.10
15.000kr.2.14958kr.32,243.70
25.000kr.2.09964kr.52,491.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750