
RG2012N-1912-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-1912-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-1912-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-1912-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-1912-D-T5 |
Description | RES SMD 19.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-1912-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.09560 | kr.27.39 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.97760 | kr.97.76 |
| 250 | kr.0.90816 | kr.227.04 |
| 500 | kr.0.86110 | kr.430.55 |
| 1.000 | kr.0.81818 | kr.818.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79786 | kr.3,989.30 |
| 10.000 | kr.0.76590 | kr.7,659.00 |
| 15.000 | kr.0.74898 | kr.11,234.70 |
| 25.000 | kr.0.72941 | kr.18,235.25 |
| 35.000 | kr.0.71752 | kr.25,113.20 |
| 50.000 | kr.0.70574 | kr.35,287.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

