


RG2012N-114-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012N-114-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-114-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-114-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-114-W-T1 |
Description | RES SMD 110K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-114-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.3.32200 | kr.33.22 |
| 25 | kr.3.08240 | kr.77.06 |
| 50 | kr.2.91200 | kr.145.60 |
| 100 | kr.2.75520 | kr.275.52 |
| 250 | kr.2.56820 | kr.642.05 |
| 500 | kr.2.44198 | kr.1,220.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.36032 | kr.2,360.32 |
| 2.000 | kr.2.30167 | kr.4,603.34 |
| 3.000 | kr.2.27885 | kr.6,836.55 |
| 5.000 | kr.2.25477 | kr.11,273.85 |
| 7.000 | kr.2.20540 | kr.15,437.80 |
| 10.000 | kr.2.17757 | kr.21,775.70 |
| 12.000 | kr.2.15790 | kr.25,894.80 |
| 24.000 | kr.2.08920 | kr.50,140.80 |
| 25.000 | kr.2.08543 | kr.52,135.75 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

