RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-101-D-T5

DigiKey Part Number
408-RG2012N-101-D-T5TR-ND - Tape & Reel (TR)
408-RG2012N-101-D-T5CT-ND - Cut Tape (CT)
408-RG2012N-101-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-101-D-T5
Description
RES SMD 100 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-101-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.13300kr.11.33
25kr.1.05200kr.26.30
50kr.0.99460kr.49.73
100kr.0.93950kr.93.95
250kr.0.87320kr.218.30
500kr.0.82778kr.413.89
1.000kr.0.78662kr.786.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67534kr.3,376.70
10.000kr.0.67038kr.6,703.80
15.000kr.0.66780kr.10,017.00
60.000kr.0.66326kr.39,795.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500