
RG2012L-681-L-T05 | |
|---|---|
DigiKey Part Number | 408-1643-2-ND - Tape & Reel (TR) 408-1643-1-ND - Cut Tape (CT) 408-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-681-L-T05 |
Description | RES SMD 680 OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-681-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.11000 | kr.22.11 |
| 10 | kr.18.30100 | kr.183.01 |
| 25 | kr.17.00200 | kr.425.05 |
| 50 | kr.16.11480 | kr.805.74 |
| 100 | kr.15.30640 | kr.1,530.64 |
| 250 | kr.14.36072 | kr.3,590.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.91042 | kr.7,455.21 |
| 1.000 | kr.14.30603 | kr.14,306.03 |
| 1.500 | kr.13.98589 | kr.20,978.83 |
| 2.500 | kr.13.61533 | kr.34,038.32 |
| 3.500 | kr.13.39016 | kr.46,865.56 |
| Unit Price without VAT: | kr.22.11000 |
|---|---|
| Unit Price with VAT: | kr.27.63750 |

