RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012L-471-L-T05

DigiKey Part Number
408-1641-2-ND - Tape & Reel (TR)
408-1641-1-ND - Cut Tape (CT)
408-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012L-471-L-T05
Description
RES SMD 470 OHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012L-471-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.404
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.57556kr.6,287.78
1.000kr.12.36110kr.12,361.10
1.500kr.12.28609kr.18,429.13
2.500kr.12.20546kr.30,513.65
3.500kr.12.17701kr.42,619.53
5.000kr.12.14905kr.60,745.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.16000kr.21.16
10kr.17.53800kr.175.38
25kr.16.29520kr.407.38
50kr.15.44260kr.772.13
100kr.14.51700kr.1,451.70
250kr.13.76224kr.3,440.56
Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.17.40200kr.174.02
25kr.16.16880kr.404.22
50kr.15.32280kr.766.14
100kr.14.40450kr.1,440.45
250kr.13.65556kr.3,413.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750