
RG2012L-332-L-T05 | |
|---|---|
DigiKey Part Number | 408-1639-2-ND - Tape & Reel (TR) 408-1639-1-ND - Cut Tape (CT) 408-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-332-L-T05 |
Description | RES SMD 3.3KOHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-332-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.17.40200 | kr.174.02 |
| 25 | kr.16.16880 | kr.404.22 |
| 50 | kr.15.32280 | kr.766.14 |
| 100 | kr.14.33660 | kr.1,433.66 |
| 250 | kr.13.65556 | kr.3,413.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.47808 | kr.6,239.04 |
| 5.000 | kr.12.33912 | kr.61,695.60 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

