931 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-9310-P-T1

DigiKey Part Number
408-RG1608V-9310-P-T1TR-ND - Tape & Reel (TR)
408-RG1608V-9310-P-T1CT-ND - Cut Tape (CT)
408-RG1608V-9310-P-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608V-9310-P-T1
Description
RES SMD 931 OHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
931 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-9310-P-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.11.19000kr.111.90
25kr.10.38760kr.259.69
50kr.9.83340kr.491.67
100kr.9.32870kr.932.87
250kr.8.73372kr.2,183.43
500kr.8.33736kr.4,168.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.66894kr.8,668.94
2.000kr.8.32994kr.16,659.88
3.000kr.8.15068kr.24,452.04
5.000kr.7.94354kr.39,717.70
7.000kr.7.81780kr.54,724.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500