Parametric Equivalent
Parametric Equivalent

| RG1608V-1910-W-T1 | |
|---|---|
| DigiKey Part Number | RG1608V-1910-W-T1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RG1608V-1910-W-T1 | 
| Description | RES SMD 191 OHM 0.05% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 191 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG1608V-1910-W-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.35763 | kr.6,357.63 | 
| Unit Price without VAT: | kr.6.35763 | 
|---|---|
| Unit Price with VAT: | kr.7.94704 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark