RG1608V-151-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.15.15000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.52919
Datasheet
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-151-B-T5

DigiKey Part Number
RG1608V-151-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608V-151-B-T5
Description
RES SMD 150 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-151-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608V-151-P-T1Susumu0RG1608V150PTR-NDkr.15.15000Parametric Equivalent
RG1608V-151-W-T1Susumu0RG1608V-151-W-T1-NDkr.6.29803Parametric Equivalent
RG1608V-151-W-T5Susumu0RG1608V-151-W-T5-NDkr.6.33346Parametric Equivalent
TNPU0603150RBZEN00Vishay Dale0TNPU0603150RBZEN00-NDkr.6.52919Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.86389kr.29,319.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.86389
Unit Price with VAT:kr.7.32986