
RG1608V-121-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608V-121-P-T1TR-ND - Tape & Reel (TR) 408-RG1608V-121-P-T1CT-ND - Cut Tape (CT) 408-RG1608V-121-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-121-P-T1 |
Description | RES SMD 120 OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-121-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.10.75800 | kr.107.58 |
| 25 | kr.9.98640 | kr.249.66 |
| 50 | kr.9.45400 | kr.472.70 |
| 100 | kr.8.96830 | kr.896.83 |
| 250 | kr.8.39656 | kr.2,099.14 |
| 500 | kr.8.20876 | kr.4,104.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.21363 | kr.8,213.63 |
| 2.000 | kr.7.89242 | kr.15,784.84 |
| 3.000 | kr.7.72258 | kr.23,167.74 |
| 5.000 | kr.7.52632 | kr.37,631.60 |
| 7.000 | kr.7.40720 | kr.51,850.40 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

