1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-102-B-T5

DigiKey Part Number
408-RG1608V-102-B-T5TR-ND - Tape & Reel (TR)
408-RG1608V-102-B-T5CT-ND - Cut Tape (CT)
408-RG1608V-102-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608V-102-B-T5
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-102-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608V-102-P-T1Susumu12.003RG1608V1.0KPCT-NDkr.13.50000Parametric Equivalent
TNPU06031K00BZEN00Vishay Dale3.369TNPU1.00KBACT-NDkr.12.55000Direct
In-Stock: 3.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.8.85700kr.88.57
25kr.8.21680kr.205.42
50kr.7.77660kr.388.83
100kr.7.37220kr.737.22
250kr.6.89564kr.1,723.91
500kr.6.57724kr.3,288.62
1.000kr.6.29327kr.6,293.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.24752kr.31,237.60
10.000kr.6.04518kr.60,451.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750