
RG1608V-101-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608V-101-P-T1TR-ND - Tape & Reel (TR) 408-RG1608V-101-P-T1CT-ND - Cut Tape (CT) 408-RG1608V-101-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-101-P-T1 |
Description | RES SMD 100 OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-101-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.19000 | kr.111.90 |
| 25 | kr.10.38760 | kr.259.69 |
| 50 | kr.9.83340 | kr.491.67 |
| 100 | kr.9.32870 | kr.932.87 |
| 250 | kr.8.73372 | kr.2,183.43 |
| 500 | kr.8.33736 | kr.4,168.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.66894 | kr.8,668.94 |
| 2.000 | kr.8.32994 | kr.16,659.88 |
| 3.000 | kr.8.15068 | kr.24,452.04 |
| 5.000 | kr.7.94354 | kr.39,717.70 |
| 7.000 | kr.7.81780 | kr.54,724.60 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

