RG1608Q-240-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.08081
Datasheet

Upgrade


YAGEO
In Stock: 18.310
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.33812
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38853
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.33528
Datasheet

Upgrade


YAGEO
In Stock: 3.880
Unit Price: kr.0.63000
Datasheet
24 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608Q-240-D-T5

DigiKey Part Number
RG1608Q-240-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608Q-240-D-T5
Description
RES SMD 24 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608Q-240-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRE0724RLYAGEO0RT0603DRE0724RL-NDkr.0.08081Direct
RT0603BRD0724RLYAGEO18.31013-RT0603BRD0724RLCT-NDkr.0.63000Upgrade
RT0603BRE0724RLYAGEO0RT0603BRE0724RL-NDkr.0.33812Upgrade
RT0603CRD0724RLYAGEO0RT0603CRD0724RL-NDkr.0.38853Upgrade
RT0603CRE0724R0LYAGEO0RT0603CRE0724R0L-NDkr.0.33528Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22747kr.1,137.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.22747
Unit Price with VAT:kr.0.28434