
RG1608P-9531-B-T5 | |
|---|---|
DigiKey Part Number | RG16P9.53KBTR-ND - Tape & Reel (TR) RG16P9.53KBCT-ND - Cut Tape (CT) RG16P9.53KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-9531-B-T5 |
Description | RES SMD 9.53KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-9531-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.51600 | kr.25.80 |
| 100 | kr.0.48750 | kr.48.75 |
| 250 | kr.0.45216 | kr.113.04 |
| 500 | kr.0.42808 | kr.214.04 |
| 1.000 | kr.0.40595 | kr.405.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39368 | kr.1,968.40 |
| 10.000 | kr.0.37688 | kr.3,768.80 |
| 15.000 | kr.0.36797 | kr.5,519.55 |
| 25.000 | kr.0.35762 | kr.8,940.50 |
| 35.000 | kr.0.35132 | kr.12,296.20 |
| 50.000 | kr.0.34507 | kr.17,253.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

