90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-9092-B-T5

DigiKey Part Number
RG16P90.9KBTR-ND - Tape & Reel (TR)
RG16P90.9KBCT-ND - Cut Tape (CT)
RG16P90.9KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-9092-B-T5
Description
RES SMD 90.9KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-9092-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.61500kr.6.15
25kr.0.56800kr.14.20
50kr.0.53640kr.26.82
100kr.0.50720kr.50.72
250kr.0.47068kr.117.67
500kr.0.44558kr.222.79
1.000kr.0.42256kr.422.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40991kr.2,049.55
10.000kr.0.39249kr.3,924.90
15.000kr.0.38324kr.5,748.60
25.000kr.0.37251kr.9,312.75
35.000kr.0.36597kr.12,808.95
50.000kr.0.35949kr.17,974.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500