
RG1608P-8871-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-8871-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-8871-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-8871-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-8871-D-T5 |
Description | RES SMD 8.87KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-8871-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.22560 | kr.5.64 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.20160 | kr.20.16 |
| 250 | kr.0.18692 | kr.46.73 |
| 500 | kr.0.17664 | kr.88.32 |
| 1.000 | kr.0.16719 | kr.167.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16109 | kr.805.45 |
| 10.000 | kr.0.15372 | kr.1,537.20 |
| 15.000 | kr.0.14978 | kr.2,246.70 |
| 25.000 | kr.0.14520 | kr.3,630.00 |
| 35.000 | kr.0.14240 | kr.4,984.00 |
| 50.000 | kr.0.13961 | kr.6,980.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

