8.87 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-8871-D-T5

DigiKey Part Number
408-RG1608P-8871-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-8871-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-8871-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-8871-D-T5
Description
RES SMD 8.87KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-8871-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.22560kr.5.64
50kr.0.21300kr.10.65
100kr.0.20160kr.20.16
250kr.0.18692kr.46.73
500kr.0.17664kr.88.32
1.000kr.0.16719kr.167.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16109kr.805.45
10.000kr.0.15372kr.1,537.20
15.000kr.0.14978kr.2,246.70
25.000kr.0.14520kr.3,630.00
35.000kr.0.14240kr.4,984.00
50.000kr.0.13961kr.6,980.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750