RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-751-B-T5

DigiKey Part Number
RG16P750BTR-ND - Tape & Reel (TR)
RG16P750BCT-ND - Cut Tape (CT)
RG16P750BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-751-B-T5
Description
RES SMD 750 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-751-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.56300kr.5.63
25kr.0.52480kr.13.12
50kr.0.49540kr.24.77
100kr.0.46850kr.46.85
250kr.0.43468kr.108.67
500kr.0.41152kr.205.76
1.000kr.0.39027kr.390.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37299kr.1,864.95
10.000kr.0.35709kr.3,570.90
15.000kr.0.34864kr.5,229.60
25.000kr.0.33884kr.8,471.00
35.000kr.0.33287kr.11,650.45
50.000kr.0.32695kr.16,347.50
60.000kr.0.32407kr.19,444.20
120.000kr.0.32215kr.38,658.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000