RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-7151-B-T5

DigiKey Part Number
RG16P7.15KBTR-ND - Tape & Reel (TR)
RG16P7.15KBCT-ND - Cut Tape (CT)
RG16P7.15KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-7151-B-T5
Description
RES SMD 7.15KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-7151-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.57000kr.5.70
25kr.0.53240kr.13.31
50kr.0.50180kr.25.09
100kr.0.47420kr.47.42
250kr.0.44032kr.110.08
500kr.0.41676kr.208.38
1.000kr.0.39526kr.395.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37976kr.1,898.80
10.000kr.0.34435kr.3,443.50
15.000kr.0.34283kr.5,142.45
25.000kr.0.34109kr.8,527.25
35.000kr.0.33716kr.11,800.60
50.000kr.0.33117kr.16,558.50
60.000kr.0.32826kr.19,695.60
120.000kr.0.31811kr.38,173.20
125.000kr.0.31755kr.39,693.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500