
RG1608P-6342-B-T5 | |
|---|---|
DigiKey Part Number  | 408-RG1608P-6342-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-6342-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-6342-B-T5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608P-6342-B-T5  | 
Description  | RES SMD 63.4KOHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 63.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608P-6342-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 25 | kr.0.59400 | kr.14.85 | 
| 50 | kr.0.56060 | kr.28.03 | 
| 100 | kr.0.52990 | kr.52.99 | 
| 250 | kr.0.49176 | kr.122.94 | 
| 500 | kr.0.46554 | kr.232.77 | 
| 1.000 | kr.0.44166 | kr.441.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.38757 | kr.1,937.85 | 
| 10.000 | kr.0.34435 | kr.3,443.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

