RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-472-B-T5

DigiKey Part Number
RG16P4.7KBTR-ND - Tape & Reel (TR)
RG16P4.7KBCT-ND - Cut Tape (CT)
RG16P4.7KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-472-B-T5
Description
RES SMD 4.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-472-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.60800kr.6.08
25kr.0.55800kr.13.95
50kr.0.49660kr.24.83
100kr.0.44860kr.44.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40419kr.2,020.95
10.000kr.0.38894kr.3,889.40
15.000kr.0.37823kr.5,673.45
25.000kr.0.36766kr.9,191.50
35.000kr.0.25469kr.8,914.15
60.000kr.0.25239kr.15,143.40
120.000kr.0.24434kr.29,320.80
125.000kr.0.24390kr.30,487.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000