
RG1608P-470-W-T1 | |
|---|---|
DigiKey Part Number  | 408-RG1608P-470-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-470-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-470-W-T1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608P-470-W-T1  | 
Description  | RES SMD 47 OHM 0.05% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608P-470-W-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.88200 | kr.18.82 | 
| 25 | kr.1.74600 | kr.43.65 | 
| 50 | kr.1.64860 | kr.82.43 | 
| 100 | kr.1.55840 | kr.155.84 | 
| 250 | kr.1.45024 | kr.362.56 | 
| 500 | kr.1.37676 | kr.688.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.37306 | kr.1,373.06 | 
| 2.000 | kr.1.20026 | kr.2,400.52 | 
| 3.000 | kr.1.18786 | kr.3,563.58 | 
| 5.000 | kr.1.18139 | kr.5,906.95 | 
| 7.000 | kr.1.17749 | kr.8,242.43 | 
| 10.000 | kr.1.16705 | kr.11,670.50 | 
| 24.000 | kr.1.16377 | kr.27,930.48 | 
| 25.000 | kr.1.16152 | kr.29,038.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

