
RG1608P-470-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-470-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-470-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-470-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-470-W-T1 |
Description | RES SMD 47 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-470-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.88200 | kr.18.82 |
| 25 | kr.1.74600 | kr.43.65 |
| 50 | kr.1.64860 | kr.82.43 |
| 100 | kr.1.55840 | kr.155.84 |
| 250 | kr.1.45024 | kr.362.56 |
| 500 | kr.1.37676 | kr.688.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37306 | kr.1,373.06 |
| 2.000 | kr.1.20026 | kr.2,400.52 |
| 3.000 | kr.1.18786 | kr.3,563.58 |
| 5.000 | kr.1.18139 | kr.5,906.95 |
| 7.000 | kr.1.17749 | kr.8,242.43 |
| 10.000 | kr.1.16705 | kr.11,670.50 |
| 24.000 | kr.1.16377 | kr.27,930.48 |
| 25.000 | kr.1.16152 | kr.29,038.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

