
RG1608P-431-B-T5 | |
|---|---|
DigiKey Part Number | RG16P430BTR-ND - Tape & Reel (TR) RG16P430BCT-ND - Cut Tape (CT) RG16P430BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-431-B-T5 |
Description | RES SMD 430 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-431-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.52740 | kr.26.37 |
| 100 | kr.0.49790 | kr.49.79 |
| 250 | kr.0.46184 | kr.115.46 |
| 500 | kr.0.43724 | kr.218.62 |
| 1.000 | kr.0.41478 | kr.414.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39657 | kr.1,982.85 |
| 10.000 | kr.0.34435 | kr.3,443.50 |
| 120.000 | kr.0.33423 | kr.40,107.60 |
| 125.000 | kr.0.33365 | kr.41,706.25 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


