
RR0306P-560-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-560-DTR-ND - Tape & Reel (TR) 408-RR0306P-560-DCT-ND - Cut Tape (CT) 408-RR0306P-560-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-560-D |
Description | RES SMD 56 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-560-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.55520 | kr.13.88 |
| 50 | kr.0.52620 | kr.26.31 |
| 100 | kr.0.49640 | kr.49.64 |
| 250 | kr.0.46080 | kr.115.20 |
| 500 | kr.0.43620 | kr.218.10 |
| 1.000 | kr.0.41369 | kr.413.69 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

