RG1608P-363-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 13.000
Unit Price: kr.3.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.318
Unit Price: kr.3.17000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.41301
Datasheet
36 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-363-W-T1

DigiKey Part Number
RG1608P-363-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-363-W-T1
Description
RES SMD 36K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-363-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-363-W-T1Susumu13.000RG16N36.0KWCT-NDkr.3.80000Direct
ERA-3ARW363VPanasonic Industry3.318P36KBECT-NDkr.3.17000Upgrade
RT0603WRB0736KLYAGEO0RT0603WRB0736KL-NDkr.4.41301Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16459kr.1,164.59
Manufacturers Standard Package
Unit Price without VAT:kr.1.16459
Unit Price with VAT:kr.1.45574