
RG1608P-3162-B-T5 | |
---|---|
DigiKey Part Number | RG16P31.6KBTR-ND - Tape & Reel (TR) RG16P31.6KBCT-ND - Cut Tape (CT) RG16P31.6KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3162-B-T5 |
Description | RES SMD 31.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3162-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.55000 | kr.5.50 |
25 | kr.0.51200 | kr.12.80 |
50 | kr.0.48260 | kr.24.13 |
100 | kr.0.45570 | kr.45.57 |
250 | kr.0.42316 | kr.105.79 |
500 | kr.0.40052 | kr.200.26 |
1.000 | kr.0.37978 | kr.379.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.34317 | kr.1,715.85 |
10.000 | kr.0.33983 | kr.3,398.30 |
15.000 | kr.0.33513 | kr.5,026.95 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |