
| RG1608P-303-B-T5 | |
|---|---|
| DigiKey Part Number | RG16P30.0KBTR-ND - Tape & Reel (TR) RG16P30.0KBCT-ND - Cut Tape (CT) RG16P30.0KBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG1608P-303-B-T5 | 
| Description | RES SMD 30K OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG1608P-303-B-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.56300 | kr.5.63 | 
| 25 | kr.0.52480 | kr.13.12 | 
| 50 | kr.0.49540 | kr.24.77 | 
| 100 | kr.0.46850 | kr.46.85 | 
| 250 | kr.0.43468 | kr.108.67 | 
| 500 | kr.0.41152 | kr.205.76 | 
| 1.000 | kr.0.39027 | kr.390.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.35400 | kr.1,770.00 | 
| 10.000 | kr.0.34435 | kr.3,443.50 | 
| 15.000 | kr.0.34283 | kr.5,142.45 | 
| 25.000 | kr.0.33884 | kr.8,471.00 | 
| 35.000 | kr.0.33287 | kr.11,650.45 | 
| 50.000 | kr.0.32695 | kr.16,347.50 | 
| 60.000 | kr.0.32407 | kr.19,444.20 | 
| 120.000 | kr.0.31592 | kr.37,910.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark