RG1608P-2943-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.11990
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.14625
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 663
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38853
Datasheet
294 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2943-D-T5

DigiKey Part Number
RG1608P-2943-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-2943-D-T5
Description
RES SMD 294K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
294 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2943-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2943-B-T5Susumu0RG1608P-2943-B-T5-NDkr.0.41853Parametric Equivalent
RP73PF1J294KBTDFTE Connectivity Passive Product01712-RP73PF1J294KBTDFCT-NDkr.1.11990Direct
RT0603DRD07294KLYAGEO0RT0603DRD07294KL-NDkr.0.14625Direct
ERA-3AEB2943VPanasonic Industry0P294KDBCT-NDkr.0.63000Upgrade
RT0603BRD07294KLYAGEO663YAG1611CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15886kr.794.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.15886
Unit Price with VAT:kr.0.19858