Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

RG1608P-2670-B-T5 | |
|---|---|
DigiKey Part Number | RG1608P-2670-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-2670-B-T5 |
Description | RES SMD 267 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2670-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-2670-B-T5 | Susumu | 0 | RG1608N-2670-B-T5-ND | kr.1.12157 | Parametric Equivalent |
| RG1608N-2670-P-T1 | Susumu | 0 | RG1608N-2670-P-T1-ND | kr.2.50195 | Parametric Equivalent |
| RG1608N-2670-W-T1 | Susumu | 0 | RG1608N-2670-W-T1-ND | kr.1.72549 | Parametric Equivalent |
| RG1608N-2670-W-T5 | Susumu | 0 | RG1608N-2670-W-T5-ND | kr.1.64333 | Parametric Equivalent |
| RG1608P-2670-P-T1 | Susumu | 0 | RG1608P-2670-P-T1-ND | kr.1.55292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41853 | kr.2,092.65 |
| Unit Price without VAT: | kr.0.41853 |
|---|---|
| Unit Price with VAT: | kr.0.52316 |




